Part Details for PE3W02838 by Pasternack Enterprises
Overview of PE3W02838 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W02838
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W02838
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMB, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG196A/U, RF Cable Type: RG196, RF Cable Impedance: 50 Ohm. TNC Male to SSMB Plug Right Angle Cable Using RG196 Coax. PE3W02838 is a TNC male to SSMB plug right angle cable using RG196 coax. This Pasternack TNC male to SSMB plug right angle cable assembly uses a 50 Ohm TNC for connector 1 and a 50 Ohm SSMB for connector 2. TNC to SSMB right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male TNC to plug SSMB right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W02838 TNC male to SSMB plug right angle cable assembly is constructed with RG196 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |