Part Details for PE3W03151-60 by Pasternack Enterprises
Overview of PE3W03151-60 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W03151-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W03151-60
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Plug, Connector 1 Polarity: Reverse Polarity, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length, Max: 60 inches. Reverse Polarity SMA Plug Right Angle to N Male Low Loss Cable 60 Inch Length Using LMR-195 Coax., Radio frequency assembly reverse polarity SMA plug right angle to N male low loss cable 60 inch length using LMR-195 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Reverse polarity SMA plug right angle to N male low loss cable 60 inch length using LMR-195 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to N type cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with right angle reverse polarity SMA cable connection on one end and type N cable connection on the other. Our low loss right angle reverse polarity SMA to type N cable assemblies have a plug gender on end 1 and male on end 2. PE3W03151-60 can also be known as a low loss right angle reverse polarity SMA male to type N plug cable assembly and will be shipped same-day as it is purchased. Reverse polarity SMA male to type N plug cable assembly PE3W03151-60 is built with LMR-195 which is a flexible coax type. The Pasternack flexible reverse polarity SMA cable assembly is manufactured with right angle SMA to N type cable connectors, has a 50 Ohms impedance and is double shielded. RF specs on this reverse polarity SMA right angle plug to type N male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W03151-60 can also be used in the other direction and will be N type male to right angle reverse polarity SMA plug cable assembly if the opposite connectivity is required. Low loss SMA reverse polarity right angle male to type N plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to type N cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this reverse polarity SMA plug right angle to N male low loss cable 60 inch length using LMR-195 coax. Min Qty: 1 Package Multiple: 1 | 181 |
|
$82.5500 / $95.9900 | Buy Now |