Part Details for PE3W03383 by Pasternack Enterprises
Overview of PE3W03383 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W03383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W03383
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MHV, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG393/U, RF Cable Type: RG393, RF Cable Impedance: 50 Ohm. MHV Male to HN Male Right Angle Cable Using RG393 Coax. PE3W03383 is a MHV male to HN male right angle cable using RG393 coax. This Pasternack MHV male to HN male right angle cable assembly uses a 50 Ohm MHV for connector 1 and a 50 Ohm HN for connector 2. MHV to HN right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male MHV to male HN right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W03383 MHV male to HN male right angle cable assembly is constructed with RG393 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |