Part Details for PE3W03460 by Pasternack Enterprises
Overview of PE3W03460 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W03460
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W03460
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: LC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG393/U, RF Cable Type: RG393, RF Cable Impedance: 50 Ohm. N Male Right Angle to LC Male Cable Using RG393 Coax. PE3W03460 is a N male right angle to LC male cable using RG393 coax. This Pasternack N male right angle to LC male cable assembly uses a 50 Ohm N for connector 1 and a 50 Ohm LC for connector 2. N right angle to LC coaxial cable assembly uses 90 degree right angle coax cable connector. Our male N right angle to male LC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W03460 N male right angle to LC male cable assembly is constructed with RG393 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |