Part Details for PE3W03692/WH/HS by Pasternack Enterprises
Overview of PE3W03692/WH/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W03692/WH/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W03692/WH/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG59-WHITE, RF Cable Type: RG59, RF Cable Impedance: 75 Ohm. 75 Ohm TNC Female Bulkhead to 75 Ohm F Male Cable Using 75 Ohm RG59-WHITE White Coax with HeatShrink. PE3W03692/WH/HS is a TNC female bulkhead to F male cable using RG59 coax. This Pasternack TNC female bulkhead to F male cable assembly uses a 75 Ohm TNC for connector 1 and a 75 Ohm F for connector 2. Our female TNC bulkhead to male F cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W03692/WH/HS TNC female bulkhead to F male cable assembly is constructed with RG59 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |