Part Details for PE3W03858 by Pasternack Enterprises
Overview of PE3W03858 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W03858
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W03858
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 4.3-10, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-1/2SFHC, RF Cable Type: 1/2" Superflexible, RF Cable Impedance: 50 Ohm. 4.3-10 Male Right Angle to N Male Cable Using 1/2 inch Superflexible Coax. PE3W03858 is a 4.3-10 male right angle to N male cable using 1/2" Superflexible coax. This Pasternack 4.3-10 male right angle to N male cable assembly uses a 50 Ohm 4.3-10 for connector 1 and a 50 Ohm N for connector 2. 4.3-10 right angle to N coaxial cable assembly uses 90 degree right angle coax cable connector. Our male 4.3-10 right angle to male N cable assembly uses a corrugated cable type that is 50 Ohm. Pasternack PE3W03858 4.3-10 male right angle to N male cable assembly is constructed with 1/2" Superflexible coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |