Part Details for PE3W04086LF/HS by Pasternack Enterprises
Overview of PE3W04086LF/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W04086LF/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W04086LF/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: MMBX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. TNC Male Right Angle to Snap-On MMBX Plug Cable Using RG316 Coax with HeatShrink, LF Solder. PE3W04086LF/HS is a TNC male right angle to MMBX plug cable using RG316 coax. This Pasternack TNC male right angle to MMBX plug cable assembly uses a 50 Ohm TNC for connector 1 and a 50 Ohm MMBX for connector 2. TNC right angle to MMBX coaxial cable assembly uses 90 degree right angle coax cable connector. Our male TNC right angle to plug MMBX cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W04086LF/HS TNC male right angle to MMBX plug cable assembly is constructed with RG316 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |