Part Details for PE3W04201-100CM by Pasternack Enterprises
Overview of PE3W04201-100CM by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W04201-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W04201-100CM
|
Pasternack Enterprises US | Key Specifications. Connector 1 Series TNC Connector 1 Gender Male Connector 1 Polarity Standard Connector Angle 1 Straight Connector Mount Method 1 None Connector 1 Impedance 50 Ohm Connector 2 Series N Connector 2 Gender Male Connector 2 Polarity Standard Connector Angle 2 Straight Connector Mount Method 2 None Connector 2 Impedance 50 Ohm Connector 1 Body Material Brass Connector 1 Body Plating Tri-Metal RF Cable Part Number LMR-240 RF Cable Type LMR-240 RF Cable Impedance 50 Ohm Length, Max 39.37 inches . TNC Male to N Male Low Loss Cable 100 cm Length Using LMR-240 Coax. , Radio frequency assembly TNC male to N male low loss cable 100 cm length using LMR-240 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The TNC male to N male low loss cable 100 cm length using LMR-240 coax, TNC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to type N cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with TNC cable connection on one end and N type cable connection on the other. Our low loss TNC to type N cable assemblies have a male gender on end 1 and male on end 2. This TNC to type N cable is a male to male coax assembly, PE3W04201-100CM, can also be known as a low loss TNC plug to N type plug cable assembly and will be shipped same-day as it is purchased. TNC plug to type N plug cable assembly PE3W04201-100CM is built with LMR-240 which is a flexible coax type. The Pasternack flexible TNC cable assembly is manufactured with TNC to type N cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 8 GHz maximum frequency TNC male to N type male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W04201-100CM can also be used in the other direction and will be type N male to TNC male cable assembly if the opposite connectivity is required. Low loss TNC plug to type N plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to type N cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TNC male to N male low loss cable 100 cm length using LMR-240 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.5900 / $59.9900 | Buy Now |