Part Details for PE3W04343LF by Pasternack Enterprises
Overview of PE3W04343LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W04343LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W04343LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MHV, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Impedance 1: 50 Ohm, Connector Series 2: MHV, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: 4 Hole Flange, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm. MHV Female 4 Hole Flange to MHV Female 4 Hole Flange Cable Using RG58 Coax, LF Solder, RoHS. PE3W04343LF is a MHV female 4 hole flange to MHV female 4 hole flange cable using RG58 coax. This Pasternack MHV female 4 hole flange to MHV female 4 hole flange cable assembly uses a 50 Ohm MHV for connector 1 and a 50 Ohm MHV for connector 2. Our female MHV 4 hole flange to female MHV 4 hole flange cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W04343LF MHV female 4 hole flange to MHV female 4 hole flange cable assembly is constructed with RG58 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |