Part Details for PE3W04575LF/HS/PH180 by Pasternack Enterprises
Overview of PE3W04575LF/HS/PH180 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W04575LF/HS/PH180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W04575LF/HS/PH180
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: C, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: LC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG213/U, RF Cable Type: RG213, RF Cable Impedance: 50 Ohm. C Male Right Angle to LC Male Right Angle Cable Using RG213 Coax with HeatShrink and 180 Deg. Clock, LF Solder. PE3W04575LF/HS/PH180 is a C male right angle to LC male right angle cable using RG213 coax. This Pasternack C male right angle to LC male right angle cable assembly uses a 50 Ohm C for connector 1 and a 50 Ohm LC for connector 2. C right angle to LC right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male C right angle to male LC right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W04575LF/HS/PH180 C male right angle to LC male right angle cable assembly is constructed with RG213 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |