PE3W04619-50CM by: Pasternack Enterprises

Part Details for PE3W04619-50CM by Pasternack Enterprises

Overview of PE3W04619-50CM by Pasternack Enterprises

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PE3W04619-50CM

Part # Distributor Description Stock Price Buy
DISTI # PE3W04619-50CM
Pasternack Enterprises US Key Specifications, Connector Series 1: QN, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-400, RF Cable Type: LMR-400, RF Cable Impedance: 50 Ohm, Length: 19.68 inches. Snap-On QN Male Right Angle to N Female Cable 50 cm Length Using LMR-400 Coax., Radio frequency assembly snap-on QN male right angle to N female cable 50 cm length using LMR-400 coax from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. Snap-on QN male right angle to N female cable 50 cm length using LMR-400 coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom QN to type N cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle QN cable connection on one end and type N cable connection on the other. Our right angle QN to N type cable assemblies have a male gender on end 1 and female on end 2. This QN to type N cable is a male to female coax assembly, PE3W04619-50CM, can also be known as a right angle QN plug to N type jack cable assembly and will be shipped same-day as it is purchased. QN plug to type N jack cable assembly PE3W04619-50CM is built with LMR-400 which is a flexible coax type. The Pasternack flexible QN cable assembly is manufactured with right angle QN to type N cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 5.8 GHz maximum frequency QN right angle male to N type female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W04619-50CM can also be used in the other direction and will be type N female to right angle QN male cable assembly if the opposite connectivity is required. QN right angle plug to type N jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality QN to N type cable assembly for quick shipment worldwide. Variations of QN cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this snap-on QN male right angle to N female cable 50 cm length using LMR-400 coax. Min Qty: 1 Package Multiple: 1 42
  • 1 $125.9900
  • 25 $119.6900
  • 50 $113.3900
  • 100 $108.3500
$108.3500 / $125.9900 Buy Now

Part Details for PE3W04619-50CM

PE3W04619-50CM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W04619-50CM by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W04619-50CM by Pasternack Enterprises

  • Please alert me when PE3W04619-50CM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PE3W04619-50CM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W04619-50CM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PE3W04619-50CM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W04619-50CM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W04619-50CM by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: