Part Details for PE3W04677LF by Pasternack Enterprises
Overview of PE3W04677LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W04677LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W04677LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Double Banana, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 1.0/2.3, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm. Double Banana Plug to 1.0/2.3 Jack Right Angle Bulkhead Cable Using LMR-195 Coax, LF Solder, RoHS. PE3W04677LF is a Double Banana plug to 1.0/2.3 jack right angle bulkhead cable using LMR-195 coax. This Pasternack Double Banana plug to 1.0/2.3 jack right angle bulkhead cable assembly uses a 50 Ohm Double Banana for connector 1 and a 50 Ohm 1.0/2.3 for connector 2. Double Banana to 1.0/2.3 right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug Double Banana to jack 1.0/2.3 right anglebulkhead cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W04677LF Double Banana plug to 1.0/2.3 jack right angle bulkhead cable assembly is constructed with LMR-195 coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |