Part Details for PE3W06072 by Pasternack Enterprises
Overview of PE3W06072 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W06072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W06072
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMB Positive Snap, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: SMB, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75 Ohm. 75 Ohm SMB Positive Snap Plug to 75 Ohm SMB Jack Cable Using 75 Ohm RG179 Coax. PE3W06072 is a SMB Positive Snap plug to SMB jack cable using RG179 coax. This Pasternack SMB Positive Snap plug to SMB jack cable assembly uses a 75 Ohm SMB Positive Snap for connector 1 and a 75 Ohm SMB for connector 2. Our plug SMB Positive Snap to jack SMB cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W06072 SMB Positive Snap plug to SMB jack cable assembly is constructed with RG179 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |