Part Details for PE3W06458 by Pasternack Enterprises
Overview of PE3W06458 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W06458
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W06458
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Mini SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: MCX, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG179B/U, RF Cable Type: RG179, RF Cable Impedance: 75 Ohm. 75 Ohm Mini SMB Plug Right Angle to 75 Ohm MCX Jack Cable Using 75 Ohm RG179 Coax. PE3W06458 is a Mini SMB plug right angle to MCX jack cable using RG179 coax. This Pasternack Mini SMB plug right angle to MCX jack cable assembly uses a 75 Ohm Mini SMB for connector 1 and a 75 Ohm MCX for connector 2. Mini SMB right angle to MCX coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug Mini SMB right angle to jack MCX cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W06458 Mini SMB plug right angle to MCX jack cable assembly is constructed with RG179 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |