Part Details for PE3W06757/PH180 by Pasternack Enterprises
Overview of PE3W06757/PH180 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W06757/PH180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W06757/PH180
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: HN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG8A/U, RF Cable Type: RG8, RF Cable Impedance: 50 Ohm. SC Male Right Angle to HN Male Right Angle Cable Using RG8 Coax with 180 Deg. Clock. PE3W06757/PH180 is a SC male right angle to HN male right angle cable using RG8 coax. This Pasternack SC male right angle to HN male right angle cable assembly uses a 50 Ohm SC for connector 1 and a 50 Ohm HN for connector 2. SC right angle to HN right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our male SC right angle to male HN right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W06757/PH180 SC male right angle to HN male right angle cable assembly is constructed with RG8 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |