Part Details for PE3W07297 by Pasternack Enterprises
Overview of PE3W07297 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W07297
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W07297
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: D-Sub, Connector Gender 1: Receptacle, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SSMC, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-C100-LSZH, RF Cable Type: PE-C100-LSZH, RF Cable Impedance: 50 Ohm. D-Sub Receptacle to SSMC Plug Cable Using PE-C100-LSZH Coax. PE3W07297 is a D-Sub receptacle to SSMC plug cable using PE-C100-LSZH coax. This Pasternack D-Sub receptacle to SSMC plug cable assembly uses a 50 Ohm D-Sub for connector 1 and a 50 Ohm SSMC for connector 2. Our receptacle D-Sub to plug SSMC cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W07297 D-Sub receptacle to SSMC plug cable assembly is constructed with PE-C100-LSZH coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |