There are no models available for this part yet.
Overview of PE3W07579-36 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W07579-36 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE3W07579-36-ND
|
DigiKey | Mini SMP Female to BNC Female Bu Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
221 In Stock |
|
$147.9100 / $171.9900 | Buy Now | |
DISTI #
PE3W07579-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: Mini SMP, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: BNC, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Beryllium Copper, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-SR405AL, RF Cable Type: PE-SR405AL, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. Mini SMP Female to BNC Female Bulkhead Cable 36 Inch Length Using PE-SR405AL Coax., Radio frequency assembly mini SMP female to BNC female bulkhead cable 36 inch length using PE-SR405AL coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Mini SMP female to BNC female bulkhead cable 36 inch length using PE-SR405AL coax, mini SMP cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom mini SMP to BNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with mini SMP cable connection on one end and BNC bulkhead cable connection on the other. Our mini SMP to BNC cable assemblies have a female gender on end 1 and female on end 2. This mini SMP to BNC cable is a female to female coax assembly, PE3W07579-36, can also be known as a mini SMP jack to BNC jack cable assembly and will be shipped same-day as it is purchased. Mini SMP jack to BNC jack cable assembly PE3W07579-36 is built with PE-SR405AL which is a semi-rigid coax type. The Pasternack semi-rigid Mini SMP cable assembly is manufactured with mini SMP to BNC cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this mini SMP female to BNC female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W07579-36 can also be used in the other direction and will be BNC female bulkhead to mini SMP female cable assembly if the opposite connectivity is required. Mini SMP jack to BNC jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality mini SMP to BNC cable assembly for quick shipment worldwide. Variations of mini SMP cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this mini SMP female to BNC female bulkhead cable 36 inch length using PE-SR405AL coax. Min Qty: 1 Package Multiple: 1 | 221 |
|
$147.9100 / $171.9900 | Buy Now |