Part Details for PE3W07603 by Pasternack Enterprises
Overview of PE3W07603 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W07603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W07603
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Mini SMB, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: F, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG187A/U, RF Cable Type: RG187, RF Cable Impedance: 75 Ohm. 75 Ohm Mini SMB Plug Right Angle to 75 Ohm F Male Cable Using 75 Ohm RG187 Coax. PE3W07603 is a Mini SMB plug right angle to F male cable using RG187 coax. This Pasternack Mini SMB plug right angle to F male cable assembly uses a 75 Ohm Mini SMB for connector 1 and a 75 Ohm F for connector 2. Mini SMB right angle to F coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug Mini SMB right angle to male F cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W07603 Mini SMB plug right angle to F male cable assembly is constructed with RG187 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |