Part Details for PE3W08195 by Pasternack Enterprises
Overview of PE3W08195 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W08195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W08195
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: N, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: 4 Hole Flange, Connector Impedance 1: 50 Ohm, Connector Series 2: 10-32, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG174A/U, RF Cable Type: RG174, RF Cable Impedance: 50 Ohm. N Female 4 Hole Flange to 10-32 Male Right Angle Cable Using RG174 Coax. PE3W08195 is a N female 4 hole flange to 10-32 male right angle cable using RG174 coax. This Pasternack N female 4 hole flange to 10-32 male right angle cable assembly uses a 50 Ohm N for connector 1 and a 50 Ohm 10-32 for connector 2. N to 10-32 right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our female N 4 hole flange to male 10-32 right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W08195 N female 4 hole flange to 10-32 male right angle cable assembly is constructed with RG174 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |