Part Details for PE3W08234LF/HS-36 by Pasternack Enterprises
Overview of PE3W08234LF/HS-36 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W08234LF/HS-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W08234LF/HS-36-ND
|
DigiKey | N Female to HN Male Low Loss Cab Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
128 In Stock |
|
$98.0300 / $113.9900 | Buy Now |
DISTI #
PE3W08234LF/HS-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: N, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: HN, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: PE-C195, RF Cable Type: PE-C195, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. N Female to HN Male Low Loss Cable 36 Inch Length Using PE-C195 Coax with HeatShrink, LF Solder., Radio frequency assembly N female to HN male low loss cable 36 inch length using PE-C195 coax with heatshrink, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The N female to HN male low loss cable 36 inch length using PE-C195 coax with heatshrink, LF solder, type N cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom type N to HN cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with type N cable connection on one end and HN cable connection on the other. Our low loss N type to HN cable assemblies have a female gender on end 1 and male on end 2. This type N to HN cable is a female to male coax assembly, PE3W08234LF/HS-36, can also be known as a low loss N type jack to HN plug cable assembly and will be shipped same-day as it is purchased. Type N jack to HN plug cable assembly PE3W08234LF/HS-36 is built with PE-C195 which is a flexible coax type. The Pasternack flexible N cable assembly is manufactured with type N to HN cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this type N female to HN male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W08234LF/HS-36 can also be used in the other direction and will be HN male to N type female cable assembly if the opposite connectivity is required. Low loss N type jack to HN plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality type N to HN cable assembly for quick shipment worldwide. Variations of type N cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this N female to HN male low loss cable 36 inch length using PE-C195 coax with heatshrink, LF solder. Min Qty: 1 Package Multiple: 1 | 128 |
|
$98.0300 / $113.9900 | Buy Now |