Part Details for PE3W08337LF/HS by Pasternack Enterprises
Overview of PE3W08337LF/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W08337LF/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W08337LF/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: FME, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm. FME Plug to SMA Male Right Angle Cable Using LMR-195 Coax with HeatShrink, LF Solder. PE3W08337LF/HS is a FME plug to SMA male right angle cable using LMR-195 coax. This Pasternack FME plug to SMA male right angle cable assembly uses a 50 Ohm FME for connector 1 and a 50 Ohm SMA for connector 2. FME to SMA right angle coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug FME to male SMA right angle cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W08337LF/HS FME plug to SMA male right angle cable assembly is constructed with LMR-195 coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |