Part Details for PE3W08741-36 by Pasternack Enterprises
Overview of PE3W08741-36 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W08741-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W08741-36-ND
|
DigiKey | Water Blue FAKRA Plug to MCX Plu Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2068 In Stock |
|
$41.9600 / $48.7900 | Buy Now |
DISTI #
PE3W08741-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: FAKRA, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MCX, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Plastic, RF Cable Part Number: PE-C100-LSZH, RF Cable Type: PE-C100-LSZH, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. Water Blue FAKRA Plug to MCX Plug Low Loss Cable 36 Inch Length Using PE-C100-LSZH Coax., Radio frequency assembly water blue FAKRA plug to MCX plug low loss cable 36 inch length using PE-C100-LSZH coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Water blue FAKRA plug to MCX plug low loss cable 36 inch length using PE-C100-LSZH coax, FAKRA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom FAKRA to MCX cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with FAKRA cable connection on one end and MCX cable connection on the other. Our low loss FAKRA to MCX cable assemblies have a plug gender on end 1 and plug on end 2. PE3W08741-36 can also be known as a low loss FAKRA male to MCX male cable assembly and will be shipped same-day as it is purchased. FAKRA male to MCX male cable assembly PE3W08741-36 is built with PE-C100-LSZH which is a flexible coax type. The Pasternack flexible FAKRA cable assembly is manufactured with FAKRA to MCX cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 3 GHz maximum frequency FAKRA plug to MCX plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W08741-36 can also be used in the other direction and will be MCX plug to FAKRA plug cable assembly if the opposite connectivity is required. Low loss FAKRA male to MCX male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality FAKRA to MCX cable assembly for quick shipment worldwide. Variations of FAKRA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this water blue FAKRA plug to MCX plug low loss cable 36 inch length using PE-C100-LSZH coax. Min Qty: 1 Package Multiple: 1 | 1914 |
|
$41.9600 / $48.7900 | Buy Now |