Part Details for PE3W09356/HS by Pasternack Enterprises
Overview of PE3W09356/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W09356/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W09356/HS
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SSMC, Connector 1 Gender: Jack, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: MMCX, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: RG178B/U, RF Cable Type: RG178, RF Cable Impedance: 50 Ohm. SSMC Jack Right Angle Bulkhead to MMCX Plug Cable Using RG178B/U Coax with HeatShrink., Radio frequency assembly SSMC jack right angle bulkhead to MMCX plug cable using RG178B/U coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SSMC jack right angle bulkhead to MMCX plug cable using RG178B/U coax with heatshrink, SSMC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SSMC to MMCX cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle SSMC bulkhead cable connection on one end and MMCX cable connection on the other. Our right angle SSMC to MMCX cable assemblies have a jack gender on end 1 and plug on end 2. PE3W09356/HS can also be known as a right angle SSMC female to MMCX male cable assembly and will be shipped same-day as it is purchased. SSMC female to MMCX male cable assembly PE3W09356/HS is built with RG178 which is a flexible coax type. The Pasternack flexible SSMC cable assembly is manufactured with right angle SSMC to MMCX cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 3 GHz maximum frequency SSMC right angle jack bulkhead to MMCX plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W09356/HS can also be used in the other direction and will be MMCX plug to right angle SSMC jack bulkhead cable assembly if the opposite connectivity is required. SSMC right angle female bulkhead to MMCX male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SSMC to MMCX cable assembly for quick shipment worldwide. Variations of SSMC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SSMC jack right angle bulkhead to MMCX plug cable using RG178B/U coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 775 |
|
Buy Now |