Part Details for PE3W09560-48 by Pasternack Enterprises
Overview of PE3W09560-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W09560-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W09560-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SSMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMP, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. SSMA Male Right Angle to Push-On SMP Female Right Angle Cable 48 Inch Length Using RG316 Coax., Radio frequency assembly SSMA male right angle to push-on SMP female right angle cable 48 inch length using RG316 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SSMA male right angle to push-on SMP female right angle cable 48 inch length using RG316 coax, SSMA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SSMA to SMP cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle SSMA cable connection on one end and right angle SMP cable connection on the other. Our right angle SSMA to right angle SMP cable assemblies have a male gender on end 1 and female on end 2. PE3W09560-48 can also be known as a right angle SSMA plug to right angle SMP jack cable assembly and will be shipped same-day as it is purchased. SSMA plug to SMP jack cable assembly PE3W09560-48 is built with RG316 which is a flexible coax type. The Pasternack flexible SSMA cable assembly is manufactured with right angle SSMA to right angle SMP cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 3 GHz maximum frequency SSMA right angle male to SMP right angle female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W09560-48 can also be used in the other direction and will be right angle SMP female to right angle SSMA male cable assembly if the opposite connectivity is required. SSMA right angle plug to SMP right angle jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SSMA to SMP cable assembly for quick shipment worldwide. Variations of SSMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SSMA male right angle to push-on SMP female right angle cable 48 inch length using RG316 coax. Min Qty: 1 Package Multiple: 1 | 173 |
|
$91.1500 / $105.9900 | Buy Now |