There are no models available for this part yet.
Overview of PE3W09723-6 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W09723-6 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE3W09723-6-ND
|
DigiKey | TNC Female 4 Hole Flange to Reve Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
63 In Stock |
|
$87.7100 / $101.9900 | Buy Now | |
DISTI #
PE3W09723-6
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TNC, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector Mount Method 1: 4 Hole Flange, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Male, Connector 2 Polarity: Reverse Polarity, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG316-DS, RF Cable Type: RG316-DS, RF Cable Impedance: 50 Ohm, Length, Max: 6 inches. TNC Female 4 Hole Flange to Reverse Polarity SMA Male Cable 6 Inch Length Using RG316-DS Coax., Radio frequency assembly TNC female 4 hole flange to reverse polarity SMA male cable 6 inch length using RG316-DS coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The TNC female 4 hole flange to reverse polarity SMA male cable 6 inch length using RG316-DS coax, TNC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to SMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with TNC 4 hole flange cable connection on one end and reverse polarity SMA cable connection on the other. Our TNC to reverse polarity SMA cable assemblies have a female gender on end 1 and male on end 2. PE3W09723-6 can also be known as a TNC jack to reverse polarity SMA plug cable assembly and will be shipped same-day as it is purchased. TNC jack to reverse polarity SMA plug cable assembly PE3W09723-6 is built with RG316-DS which is a flexible coax type. The Pasternack flexible TNC cable assembly is manufactured with TNC to SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 2 GHz maximum frequency TNC female 4 hole flange to reverse polarity SMA male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W09723-6 can also be used in the other direction and will be reverse polarity SMA male to TNC female 4 hole flange cable assembly if the opposite connectivity is required. TNC jack 4 hole flange to SMA reverse polarity plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to SMA cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TNC female 4 hole flange to reverse polarity SMA male cable 6 inch length using RG316-DS coax. Min Qty: 1 Package Multiple: 1 | 63 |
|
$87.7100 / $101.9900 | Buy Now |