Part Details for PE3W09874LF by Pasternack Enterprises
Overview of PE3W09874LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W09874LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W09874LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MCX, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: MMBX, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm. MCX Plug Right Angle to Snap-On MMBX Plug Cable Using LMR-100 Coax, LF Solder. PE3W09874LF is a MCX plug right angle to MMBX plug cable using LMR-100A coax. This Pasternack MCX plug right angle to MMBX plug cable assembly uses a 50 Ohm MCX for connector 1 and a 50 Ohm MMBX for connector 2. MCX right angle to MMBX coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug MCX right angle to plug MMBX cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W09874LF MCX plug right angle to MMBX plug cable assembly is constructed with LMR-100A coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |