Part Details for PE3W09941/HS-12 by Pasternack Enterprises
Overview of PE3W09941/HS-12 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W09941/HS-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W09941/HS-12
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 10-32, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: 10-32, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm, Length: 12 inches. 10-32 Female Bulkhead to 10-32 Female Bulkhead Cable 12 Inch Length Using RG316 Coax with HeatShrink., Radio frequency assembly 10-32 female bulkhead to 10-32 female bulkhead cable 12 inch length using RG316 coax with heatshrink from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. 10-32 female bulkhead to 10-32 female bulkhead cable 12 inch length using RG316 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 10-32 to 10-32 cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with 10-32 bulkhead cable connection on one end and 10-32 bulkhead cable connection on the other. Our 10-32 to 10-32 cable assemblies have a female gender on end 1 and female on end 2. This 10-32 to 10-32 cable is a female to female coax assembly, PE3W09941/HS-12, can also be known as a 10-32 jack to 10-32 jack cable assembly and will be shipped same-day as it is purchased. 10-32 jack to 10-32 jack cable assembly PE3W09941/HS-12 is built with RG316 which is a flexible coax type. The Pasternack flexible 10-32 cable assembly is manufactured with 10-32 to 10-32 cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 3 GHz maximum frequency 10-32 female bulkhead to 10-32 female bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. 10-32 jack bulkhead to 10-32 jack bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 10-32 to 10-32 cable assembly for quick shipment worldwide. Variations of 10-32 cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 10-32 female bulkhead to 10-32 female bulkhead cable 12 inch length using RG316 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 43 |
|
$116.9500 / $135.9900 | Buy Now |