Part Details for PE3W10129-18 by Pasternack Enterprises
Overview of PE3W10129-18 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10129-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W10129-18-ND
|
DigiKey | 2.92mm Male to 3.5mm Male Cable Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
74 In Stock |
|
$220.3100 / $256.1800 | Buy Now |
DISTI #
PE3W10129-18
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: 2.92mm, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: 3.5mm, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Stainless Steel, Connector 1 Body Plating: Gold over Nickel, RF Cable Part Number: PE-SR402FLJ, RF Cable Type: PE-SR402FLJ, RF Cable Impedance: 50 Ohm, Length, Max: 18 inches. 2.92mm Male to 3.5mm Male Cable 18 Inch Length Using PE-SR402FLJ Coax., Radio frequency assembly 2.92mm male to 3.5mm male cable 18 inch length using PE-SR402FLJ coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The 2.92mm male to 3.5mm male cable 18 inch length using PE-SR402FLJ coax, 2.92mm cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom 2.92mm to 3.5mm cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with 2.92mm cable connection on one end and 3.5mm cable connection on the other. Our 2.92mm to 3.5mm cable assemblies have a male gender on end 1 and male on end 2. PE3W10129-18 can also be known as a 2.92mm plug to 3.5mm plug cable assembly and will be shipped same-day as it is purchased. 2.92mm plug to 3.5mm plug cable assembly PE3W10129-18 is built with PE-SR402FLJ which is a formable coax type. The Pasternack formable 2.92mm cable assembly is manufactured with 2.92mm to 3.5mm cable connectors, has a 50 Ohm impedance. RF specs on this 34 GHz maximum frequency 2.92mm male to 3.5mm male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10129-18 can also be used in the other direction and will be 3.5mm male to 2.92mm male cable assembly if the opposite connectivity is required. 2.92mm plug to 3.5mm plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality 2.92mm to 3.5mm cable assembly for quick shipment worldwide. Variations of 2.92mm cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this 2.92mm male to 3.5mm male cable 18 inch length using PE-SR402FLJ coax. Min Qty: 1 Package Multiple: 1 | 74 |
|
$220.3100 / $256.1800 | Buy Now |