Part Details for PE3W10174-36 by Pasternack Enterprises
Overview of PE3W10174-36 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10174-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W10174-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMP, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Female, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: PE-SR405TN, RF Cable Type: RG405 Tinned, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. Limited Detent SMP Male Bulkhead to SMA Female Cable 36 Inch Length Using Tinned RG405 Coax., Radio frequency assembly limited detent SMP male bulkhead to SMA female cable 36 inch length using tinned RG405 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Limited detent SMP male bulkhead to SMA female cable 36 inch length using tinned RG405 coax, SMP cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMP to SMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SMP bulkhead cable connection on one end and SMA cable connection on the other. Our SMP to SMA cable assemblies have a male gender on end 1 and female on end 2. PE3W10174-36 can also be known as a SMP plug to SMA jack cable assembly and will be shipped same-day as it is purchased. SMP plug to SMA jack cable assembly PE3W10174-36 is built with RG405 tinned which is a semi-rigid coax type. The Pasternack semi-rigid SMP cable assembly is manufactured with SMP to SMA cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 18 GHz maximum frequency SMP male bulkhead to SMA female cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10174-36 can also be used in the other direction and will be SMA female to SMP male bulkhead cable assembly if the opposite connectivity is required. SMP plug bulkhead to SMA jack cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMP to SMA cable assembly for quick shipment worldwide. Variations of SMP cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this limited detent SMP male bulkhead to SMA female cable 36 inch length using tinned RG405 coax. Min Qty: 1 Package Multiple: 1 | 51 |
|
$111.7900 / $129.9900 | Buy Now |