There are no models available for this part yet.
Overview of PE3W10248/HS-12 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W10248/HS-12 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE3W10248/HS-12-ND
|
DigiKey | SMA Male Right Angle to SSMA Mal Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
419 In Stock |
|
$104.9100 / $121.9900 | Buy Now | |
DISTI #
PE3W10248/HS-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SSMA, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm, Length, Max: 12 inches. SMA Male Right Angle to SSMA Male Cable 12 Inch Length Using RG316 Coax with HeatShrink., Radio frequency assembly SMA male right angle to SSMA male cable 12 inch length using RG316 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SMA male right angle to SSMA male cable 12 inch length using RG316 coax with heatshrink, SMA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMA to SSMA cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle SMA cable connection on one end and SSMA cable connection on the other. Our right angle SMA to SSMA cable assemblies have a male gender on end 1 and male on end 2. PE3W10248/HS-12 can also be known as a right angle SMA plug to SSMA plug cable assembly and will be shipped same-day as it is purchased. SMA plug to SSMA plug cable assembly PE3W10248/HS-12 is built with RG316 which is a flexible coax type. The Pasternack flexible SMA cable assembly is manufactured with right angle SMA to SSMA cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 3 GHz maximum frequency SMA right angle male to SSMA male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W10248/HS-12 can also be used in the other direction and will be SSMA male to right angle SMA male cable assembly if the opposite connectivity is required. SMA right angle plug to SSMA plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMA to SSMA cable assembly for quick shipment worldwide. Variations of SMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SMA male right angle to SSMA male cable 12 inch length using RG316 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 419 |
|
$104.9100 / $121.9900 | Buy Now |