Part Details for PE3W10508LF/HS by Pasternack Enterprises
Overview of PE3W10508LF/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10508LF/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W10508LF/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 2.92mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR402AL, RF Cable Type: PE-SR402AL, RF Cable Impedance: 50 Ohm. 2.92mm Male to SMA Female Cable Using PE-SR402AL Coax with HeatShrink, LF Solder. PE3W10508LF/HS is a 2.92mm male to SMA female cable using PE-SR402AL coax. This Pasternack 2.92mm male to SMA female cable assembly uses a 50 Ohm 2.92mm for connector 1 and a 50 Ohm SMA for connector 2. Our male 2.92mm to female SMA cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3W10508LF/HS 2.92mm male to SMA female cable assembly is constructed with PE-SR402AL coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |