Part Details for PE3W10615LF-48 by Pasternack Enterprises
Overview of PE3W10615LF-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10615LF-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W10615LF-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TNC, Connector 1 Gender: Female, Connector 1 Polarity: Reverse Polarity, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SSMC, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG188A/U, RF Cable Type: RG188, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. Reverse Polarity TNC Female Bulkhead to SSMC Plug Cable 48 Inch Length Using RG188 Coax, LF Solder., Radio frequency assembly reverse polarity TNC female bulkhead to SSMC plug cable 48 inch length using RG188 coax, LF solder from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Reverse polarity TNC female bulkhead to SSMC plug cable 48 inch length using RG188 coax, LF solder, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to SSMC cable assembly orders will ship same business day as well. Pasternack RF coax cable assembly is built with reverse polarity TNC bulkhead cable connection on one end and SSMC cable connection on the other. Our reverse polarity TNC to SSMC cable assembly has female gender on end 1 and plug on end 2. PE3W10615LF-48 can also be known as a reverse polarity TNC jack to SSMC male cable assembly and will be shipped same-day as it is purchased. This RF cable assembly with 0.5 inches diameter has copper clad steel as cable inner conducting material and PTFE dielectric type. Reverse polarity TNC jack to SSMC male cable assembly PE3W10615LF-48 is built with RG188 which is a flexible coax type. The Pasternack flexible reverse polarity TNC cable assembly is manufactured with TNC to SSMC cable connectors, has a 50 Ohm impedance and is single shielded. Both the connectors have a crimp/solder attachment method and a brass body with nickel plating. Additional dimensions, specifications and CAD drawings for this PE3W10615LF-48 RF cable are available on our downloadable PDF datasheet.PE3W10615LF-48 can also be used in the other direction and will be SSMC plug to reverse polarity TNC female bulkhead cable assembly if the opposite connectivity is required. TNC reverse polarity jack bulkhead to SSMC male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to SSMC cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured.For further information on similar products, our expert technical support and trained sales team can get you the ideal TNC RF cable assembly as per your requirements. Min Qty: 1 Package Multiple: 1 | 38 |
|
$123.8300 / $143.9900 | Buy Now |