Part Details for PE3W10767-24 by Pasternack Enterprises
Overview of PE3W10767-24 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W10767-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W10767-24-ND
|
DigiKey | TNC Female Bulkhead to SMA Male Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
478 In Stock |
|
$118.6700 / $137.9900 | Buy Now |
DISTI #
PE3W10767-24
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Right Angle, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG402/U, RF Cable Type: RG402, RF Cable Impedance: 50 Ohm, Length: 24 inches. Min Qty: 1 Package Multiple: 1 | 478 |
|
$118.6700 / $137.9900 | Buy Now |