Part Details for PE3W11291 by Pasternack Enterprises
Overview of PE3W11291 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W11291
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W11291
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 1.85mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: SMA, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR405FLJ, RF Cable Type: PE-SR405FLJ, RF Cable Impedance: 50 Ohm. 1.85mm Male to SMA Male Cable Using PE-SR405FLJ Coax. PE3W11291 is a 1.85mm male to SMA male cable using PE-SR405FLJ coax. This Pasternack 1.85mm male to SMA male cable assembly uses a 50 Ohm 1.85mm for connector 1 and a 50 Ohm SMA for connector 2. Our male 1.85mm to male SMA cable assembly uses a formable cable type that is 50 Ohm. Pasternack PE3W11291 1.85mm male to SMA male cable assembly is constructed with PE-SR405FLJ coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |