There are no models available for this part yet.
Overview of PE3W11454-200CM by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W11454-200CM by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE3W11454-200CM-ND
|
DigiKey | TNC Male Right Angle to Water Bl Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
5 In Stock |
|
$62.7700 / $72.9900 | Buy Now | |
DISTI #
PE3W11454-200CM
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TNC, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: FAKRA, Connector 2 Gender: Jack, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length, Max: 78.7402 inches. TNC Male Right Angle to Water Blue FAKRA Jack Low Loss Cable 200 cm Length Using LMR-100 Coax., Radio frequency assembly TNC male right angle to water blue FAKRA jack low loss cable 200 cm length using LMR-100 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The TNC male right angle to water blue FAKRA jack low loss cable 200 cm length using LMR-100 coax, TNC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to FAKRA cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with right angle TNC cable connection on one end and FAKRA cable connection on the other. Our low loss right angle TNC to FAKRA cable assemblies have a male gender on end 1 and jack on end 2. PE3W11454-200CM can also be known as a low loss right angle TNC plug to FAKRA female cable assembly and will be shipped same-day as it is purchased. TNC plug to FAKRA female cable assembly PE3W11454-200CM is built with LMR-100A which is a flexible coax type. The Pasternack flexible TNC cable assembly is manufactured with right angle TNC to FAKRA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 4 GHz maximum frequency TNC right angle male to FAKRA jack cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W11454-200CM can also be used in the other direction and will be FAKRA jack to right angle TNC male cable assembly if the opposite connectivity is required. Low loss TNC right angle plug to FAKRA female cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to FAKRA cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this TNC male right angle to water blue FAKRA jack low loss cable 200 cm length using LMR-100 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
$62.7700 / $72.9900 | Buy Now |