PE3W11522
Pasternack Enterprises

Overview of PE3W11522 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE3W11522 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # PE3W11522
Pasternack Enterprises US Key Specifications, Connector 1 Series: SMP, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMA, Connector 2 Gender: Jack, Connector 2 Polarity: Reverse Polarity, Connector Angle 2: Straight, Connector Mount Method 2: Bulkhead, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Gold, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm. Push-On SMP Female Right Angle to Reverse Polarity SMA Jack Bulkhead Low Loss Cable Using LMR-100 Coax., Radio frequency assembly push-on SMP female right angle to reverse polarity SMA jack bulkhead low loss cable using LMR-100 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The Push-on SMP female right angle to reverse polarity SMA jack bulkhead low loss cable using LMR-100 coax, SMP cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SMP to SMA cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with right angle SMP cable connection on one end and reverse polarity SMA bulkhead cable connection on the other. Our low loss right angle SMP to reverse polarity SMA cable assemblies have a female gender on end 1 and jack on end 2. PE3W11522 can also be known as a low loss right angle SMP jack to reverse polarity SMA female cable assembly and will be shipped same-day as it is purchased. SMP jack to reverse polarity SMA female cable assembly PE3W11522 is built with LMR-100A which is a flexible coax type. The Pasternack flexible SMP cable assembly is manufactured with right angle SMP to SMA cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this SMP right angle female to reverse polarity SMA jack bulkhead cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W11522 can also be used in the other direction and will be reverse polarity SMA jack bulkhead to right angle SMP female cable assembly if the opposite connectivity is required. Low loss SMP right angle jack to SMA reverse polarity female bulkhead cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SMP to SMA cable assembly for quick shipment worldwide. Variations of SMP cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this push-on SMP female right angle to reverse polarity SMA jack bulkhead low loss cable using LMR-100 coax. Min Qty: 1 Package Multiple: 1 17616
Buy Now

CAD Models for PE3W11522 by Pasternack Enterprises
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE3W11522 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE3W11522 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE3W11522 would you like to use for your alert(s)?
  • Please alert me when PE3W11522 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE3W11522 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE3W11522 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE3W11522 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE3W11522.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE3W11522 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: