There are no models available for this part yet.
Overview of PE3W11667 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W11667 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W11667
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: NEX10, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: SPO-250, RF Cable Type: SPO-250, RF Cable Impedance: 50 Ohm. NEX10 Female to N Male Cable Using SPO-250 Coax. PE3W11667 is a NEX10 female to N male cable using SPO-250 coax. This Pasternack NEX10 female to N male cable assembly uses a 50 Ohm NEX10 for connector 1 and a 50 Ohm N for connector 2. Our female NEX10 to male N cable assembly uses a corrugated cable type that is 50 Ohm. Pasternack PE3W11667 NEX10 female to N male cable assembly is constructed with SPO-250 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |