Part Details for PE3W11797LF by Pasternack Enterprises
Overview of PE3W11797LF by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W11797LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W11797LF
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Mini SMP, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 2.4mm, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: PE-SR405AL, RF Cable Type: PE-SR405AL, RF Cable Impedance: 50 Ohm. Mini SMP Female Right Angle to 2.4mm Female Cable Using PE-SR405AL Coax, LF Solder. PE3W11797LF is a Mini SMP female right angle to 2.4mm female cable using PE-SR405AL coax. This Pasternack Mini SMP female right angle to 2.4mm female cable assembly uses a 50 Ohm Mini SMP for connector 1 and a 50 Ohm 2.4mm for connector 2. Mini SMP right angle to 2.4mm coaxial cable assembly uses 90 degree right angle coax cable connector. Our female Mini SMP right angle to female 2.4mm cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3W11797LF Mini SMP female right angle to 2.4mm female cable assembly is constructed with PE-SR405AL coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |