Part Details for PE3W11865 by Pasternack Enterprises
Overview of PE3W11865 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W11865
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W11865
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG62A/U, RF Cable Type: RG62, RF Cable Impedance: 93 Ohm. 75 Ohm BNC Male Right Angle to 75 Ohm BNC Male Cable Using 93 Ohm RG62 Coax. PE3W11865 is a BNC male right angle to BNC male cable using RG62 coax. This Pasternack BNC male right angle to BNC male cable assembly uses a 75 Ohm BNC for connector 1 and a 75 Ohm BNC for connector 2. BNC right angle to BNC coaxial cable assembly uses 90 degree right angle coax cable connector. Our male BNC right angle to male BNC cable assembly uses a flexible cable type that is 93 Ohm. Pasternack PE3W11865 BNC male right angle to BNC male cable assembly is constructed with RG62 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |