Part Details for PE3W12133-12 by Pasternack Enterprises
Overview of PE3W12133-12 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W12133-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE3W12133-12-ND
|
DigiKey | SHV Jack Bulkhead to SHV Plug Ca Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
157 In Stock |
|
$173.7100 / $201.9900 | Buy Now |
DISTI #
PE3W12133-12
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: SHV, Connector 1 Gender: Jack, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SHV, Connector 2 Gender: Plug, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG214/U, RF Cable Type: RG214, RF Cable Impedance: 50 Ohm, Length, Max: 12 inches. SHV Jack Bulkhead to SHV Plug Cable 12 Inch Length Using RG214 Coax., Radio frequency assembly SHV jack bulkhead to SHV plug cable 12 inch length using RG214 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The SHV jack bulkhead to SHV plug cable 12 inch length using RG214 coax, SHV cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom SHV to SHV cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with SHV bulkhead cable connection on one end and SHV cable connection on the other. Our SHV to SHV cable assemblies have a jack gender on end 1 and plug on end 2. PE3W12133-12 can also be known as a SHV female to SHV male cable assembly and will be shipped same-day as it is purchased. SHV female to SHV male cable assembly PE3W12133-12 is built with RG214 which is a flexible coax type. The Pasternack flexible SHV cable assembly is manufactured with SHV to SHV cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this SHV jack bulkhead to SHV plug cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W12133-12 can also be used in the other direction and will be SHV plug to SHV jack bulkhead cable assembly if the opposite connectivity is required. SHV female bulkhead to SHV male cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality SHV to SHV cable assembly for quick shipment worldwide. Variations of SHV cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this SHV jack bulkhead to SHV plug cable 12 inch length using RG214 coax. Min Qty: 1 Package Multiple: 1 | 157 |
|
$173.7100 / $201.9900 | Buy Now |