Part Details for PE3W12171/HS by Pasternack Enterprises
Overview of PE3W12171/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W12171/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W12171/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: MHV, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: 7/16 DIN, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm. MHV Male to 7/16 DIN Male Cable Using RG58 Coax with HeatShrink. PE3W12171/HS is a MHV male to 7/16 DIN male cable using RG58 coax. This Pasternack MHV male to 7/16 DIN male cable assembly uses a 50 Ohm MHV for connector 1 and a 50 Ohm 7/16 DIN for connector 2. Our male MHV to male 7/16 DIN cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W12171/HS MHV male to 7/16 DIN male cable assembly is constructed with RG58 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |