Part Details for PE3W12389/HS-48 by Pasternack Enterprises
Overview of PE3W12389/HS-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W12389/HS-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W12389/HS-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: TNC, Connector 1 Gender: Plug, Connector 1 Polarity: Reverse Polarity, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: TNC, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG58C/U, RF Cable Type: RG58, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. Reverse Polarity TNC Plug Right Angle to TNC Male Right Angle Cable 48 Inch Length Using RG58 Coax with HeatShrink., Radio frequency assembly reverse polarity TNC plug right angle to TNC male right angle cable 48 inch length using RG58 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The Reverse polarity TNC plug right angle to TNC male right angle cable 48 inch length using RG58 coax with heatshrink, TNC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom TNC to TNC cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle reverse polarity TNC cable connection on one end and right angle TNC cable connection on the other. Our right angle reverse polarity TNC to right angle TNC cable assemblies have a plug gender on end 1 and male on end 2. PE3W12389/HS-48 can also be known as a right angle reverse polarity TNC male to right angle TNC plug cable assembly and will be shipped same-day as it is purchased. Reverse polarity TNC male to TNC plug cable assembly PE3W12389/HS-48 is built with RG58 which is a flexible coax type. The Pasternack flexible reverse polarity TNC cable assembly is manufactured with right angle TNC to right angle TNC cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this 3 GHz maximum frequency reverse polarity TNC right angle plug to TNC right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W12389/HS-48 can also be used in the other direction and will be right angle TNC male to right angle reverse polarity TNC plug cable assembly if the opposite connectivity is required. TNC reverse polarity right angle male to TNC right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality TNC to TNC cable assembly for quick shipment worldwide. Variations of TNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this reverse polarity TNC plug right angle to TNC male right angle cable 48 inch length using RG58 coax with heatshrink. Min Qty: 1 Package Multiple: 1 | 333 |
|
$106.6300 / $123.9900 | Buy Now |