Part Details for PE3W12834-36 by Pasternack Enterprises
Overview of PE3W12834-36 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W12834-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W12834-36
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: QMA, Connector 1 Gender: Male, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: N, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Right Angle, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Tri-Metal, RF Cable Part Number: LMR-195, RF Cable Type: LMR-195, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. QMA Male to N Male Right Angle Low Loss Cable 36 Inch Length Using LMR-195 Coax., Radio frequency assembly QMA male to N male right angle low loss cable 36 inch length using LMR-195 coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The QMA male to N male right angle low loss cable 36 inch length using LMR-195 coax, QMA cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom QMA to type N cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with QMA cable connection on one end and right angle N type cable connection on the other. Our low loss QMA to right angle type N cable assemblies have a male gender on end 1 and male on end 2. PE3W12834-36 can also be known as a low loss QMA plug to right angle N type plug cable assembly and will be shipped same-day as it is purchased. QMA plug to type N plug cable assembly PE3W12834-36 is built with LMR-195 which is a flexible coax type. The Pasternack flexible QMA cable assembly is manufactured with QMA to right angle type N cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 1 GHz maximum frequency QMA male to type N right angle male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W12834-36 can also be used in the other direction and will be right angle N type male to QMA male cable assembly if the opposite connectivity is required. Low loss QMA plug to type N right angle plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality QMA to N type cable assembly for quick shipment worldwide. Variations of QMA cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this QMA male to N male right angle low loss cable 36 inch length using LMR-195 coax. Min Qty: 1 Package Multiple: 1 | 786 |
|
$69.6500 / $80.9900 | Buy Now |