There are no models available for this part yet.
Overview of PE3W12835 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W12835 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W12835
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: Banana, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Series 2: D-Sub, Connector Gender 2: Receptacle, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG55B/U, RF Cable Type: RG55, RF Cable Impedance: 53 Ohm. Banana Plug to D-Sub Receptacle Cable Using 53 Ohm RG55 Coax. PE3W12835 is a Banana plug to D-Sub receptacle cable using RG55 coax. This Pasternack Banana plug to D-Sub receptacle cable assembly uses a Banana for connector 1 and a 50 Ohm D-Sub for connector 2. Our plug Banana to receptacle D-Sub cable assembly uses a flexible cable type that is 53 Ohm. Pasternack PE3W12835 Banana plug to D-Sub receptacle cable assembly is constructed with RG55 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |