Part Details for PE3W13143 by Pasternack Enterprises
Overview of PE3W13143 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W13143
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W13143
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: QMA, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: SPF-250, RF Cable Type: SPF-250, RF Cable Impedance: 50 Ohm. QMA Female to N Male Cable Using SPF-250 Coax. PE3W13143 is a QMA female to N male cable using SPF-250 coax. This Pasternack QMA female to N male cable assembly uses a 50 Ohm QMA for connector 1 and a 50 Ohm N for connector 2. Our female QMA to male N cable assembly uses a corrugated cable type that is 50 Ohm. Pasternack PE3W13143 QMA female to N male cable assembly is constructed with SPF-250 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |