Part Details for PE3W13223-48 by Pasternack Enterprises
Overview of PE3W13223-48 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W13223-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W13223-48
|
Pasternack Enterprises US | Key Specifications, Connector 1 Series: MCX, Connector 1 Gender: Plug, Connector 1 Polarity: Standard, Connector Angle 1: Right Angle, Connector 1 Impedance: 50 Ohm, Connector 2 Series: SMB, Connector 2 Gender: Jack, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: RG316-DS, RF Cable Type: RG316-DS, RF Cable Impedance: 50 Ohm, Length, Max: 48 inches. MCX Plug Right Angle to SMB Jack Cable 48 Inch Length Using RG316-DS Coax., Radio frequency assembly MCX plug right angle to SMB jack cable 48 inch length using RG316-DS coax from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. The MCX plug right angle to SMB jack cable 48 inch length using RG316-DS coax, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MCX to SMB cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with right angle MCX cable connection on one end and SMB cable connection on the other. Our right angle MCX to SMB cable assemblies have a plug gender on end 1 and jack on end 2. PE3W13223-48 can also be known as a right angle MCX male to SMB female cable assembly and will be shipped same-day as it is purchased. MCX male to SMB female cable assembly PE3W13223-48 is built with RG316-DS which is a flexible coax type. The Pasternack flexible MCX cable assembly is manufactured with right angle MCX to SMB cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this MCX right angle plug to SMB jack cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W13223-48 can also be used in the other direction and will be SMB jack to right angle MCX plug cable assembly if the opposite connectivity is required. MCX right angle male to SMB female cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MCX to SMB cable assembly for quick shipment worldwide. Variations of MCX cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MCX plug right angle to SMB jack cable 48 inch length using RG316-DS coax. Min Qty: 1 Package Multiple: 1 | 535 |
|
$71.3700 / $82.9900 | Buy Now |