Part Details for PE3W13447/HS by Pasternack Enterprises
Overview of PE3W13447/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W13447/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W13447/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: SMB Positive Snap, Connector Gender 1: Plug, Connector Polarity 1: Standard, Connector Angle 1: Right Angle, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: N, Connector Gender 2: Male, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG187A/U, RF Cable Type: RG187, RF Cable Impedance: 75 Ohm. 75 Ohm SMB Positive Snap Plug Right Angle to 75 Ohm N Male Cable Using 75 Ohm RG187 Coax with HeatShrink. PE3W13447/HS is a SMB Positive Snap plug right angle to N male cable using RG187 coax. This Pasternack SMB Positive Snap plug right angle to N male cable assembly uses a 75 Ohm SMB Positive Snap for connector 1 and a 75 Ohm N for connector 2. SMB Positive Snap right angle to N coaxial cable assembly uses 90 degree right angle coax cable connector. Our plug SMB Positive Snap right angle to male N cable assembly uses a flexible cable type that is 75 Ohm. Pasternack PE3W13447/HS SMB Positive Snap plug right angle to N male cable assembly is constructed with RG187 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |