Part Details for PE3W13449/HS by Pasternack Enterprises
Overview of PE3W13449/HS by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W13449/HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W13449/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 1.0/2.3, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: Bulkhead, Connector Impedance 1: 50 Ohm, Connector Series 2: MC-Card, Connector Gender 2: Plug, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm. 1.0/2.3 Jack Bulkhead to MC-Card Plug Cable Using LMR-100 Coax with HeatShrink. PE3W13449/HS is a 1.0/2.3 jack bulkhead to MC-Card plug cable using LMR-100A coax. This Pasternack 1.0/2.3 jack bulkhead to MC-Card plug cable assembly uses a 50 Ohm 1.0/2.3 for connector 1 and a 50 Ohm MC-Card for connector 2. Our jack 1.0/2.3 bulkhead to plug MC-Card cable assembly uses a flexible cable type that is 50 Ohm. Pasternack PE3W13449/HS 1.0/2.3 jack bulkhead to MC-Card plug cable assembly is constructed with LMR-100A coax, * LMR™ is a trademark of Times Microwave Systems. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |