Part Details for PE3W14638 by Pasternack Enterprises
Overview of PE3W14638 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE3W14638
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE3W14638
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 75 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 75 Ohm, RF Cable Part Number: RG62A/U, RF Cable Type: RG62, RF Cable Impedance: 93 Ohm. 75 Ohm BNC Female to 75 Ohm BNC Female Cable Using 93 Ohm RG62 Coax. PE3W14638 is a BNC female to BNC female cable using RG62 coax. This Pasternack BNC female to BNC female cable assembly uses a 75 Ohm BNC for connector 1 and a 75 Ohm BNC for connector 2. Our female BNC to female BNC cable assembly uses a flexible cable type that is 93 Ohm. Pasternack PE3W14638 BNC female to BNC female cable assembly is constructed with RG62 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |