There are no models available for this part yet.
Overview of PE3W14869/HS by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE3W14869/HS by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
PE3W14869/HS
|
Pasternack Enterprises US | Key Specifications, Connector Series 1: 3.5mm, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: BMA, Connector Gender 2: Jack, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, Connector Impedance 2: 50 Ohm, RF Cable Part Number: RG402/U, RF Cable Type: RG402, RF Cable Impedance: 50 Ohm. 3.5mm Male to Snap-On BMA Jack Cable Using RG402 Coax with HeatShrink. PE3W14869/HS is a 3.5mm male to BMA jack cable using RG402 coax. This Pasternack 3.5mm male to BMA jack cable assembly uses a 50 Ohm 3.5mm for connector 1 and a 50 Ohm BMA for connector 2. Our male 3.5mm to jack BMA cable assembly uses a semi-rigid cable type that is 50 Ohm. Pasternack PE3W14869/HS 3.5mm male to BMA jack cable assembly is constructed with RG402 coax. Min Qty: 1 Package Multiple: 1 | 0 |
|
Buy Now |